Analog Devices LT3756IMSE-1#TRA1PBF LED Drivers
LED Driver 1700uA Supply Current 16-Pin MSOP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
DC/DC | |
100(Max) | |
1700 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 | |
Lead Shape | Gull-wing |
