Typical Application Circuit for LT3756IMSE Buck Mode 1A LED Driver with High Dimming Ratio and Open LED Reporting
Reference Design using part LT3756IMSE by Analog Devices
For End Products
- LED Lighting
Description
- Typical Application Circuit for LT3756IMSE Buck Mode 1A LED Driver with High Dimming Ratio and Open LED Reporting. The LT3756 is a DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply
Key Features
-
Input Voltage24 to 80 V
-
Output Current1 A
-
Output Power20 W
-
Number of Derived Elements5
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3756IMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Buy | |
|
LT3756IMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Buy | |
|
LT3756IMSE-2#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Buy | |
|
LT3756IMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Buy | |
|
LT3756IMSE-2#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Buy | |
|
LT3756IMSE-1#TRA1PBF | Analog Devices | LED Drivers | LED Driver 1700uA Supply Current 16-Pin MSOP EP T/R | Buy | |
|
LT3756IMSE#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Buy |