Microchip TechnologyM2GL010S-1TQG144T2Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2 Family 12084 Cells 1.2V 144-Pin TQFP Tray
Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 |
EDA / CAD Models |