Microchip TechnologyM2GL025-VF400IField Programmable Gate Arrays - FPGAs
FPGA IGLOO®2 Family 27696 Cells 1.2V 400-Pin VFBGA Tray
Not Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
400 | |
Lead Shape | Ball |
EDA / CAD Models |