Microchip TechnologyM2S005-VFG256IField Programmable Gate Arrays - FPGAs
FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 256-Pin VFBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.06 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |