Microchip TechnologyM2S090T-1FCSG325IField Programmable Gate Arrays - FPGAs
FPGA SmartFusion2 Family 86316 Cells 65nm Technology 1.2V 325-Pin FCBGA Tray
Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 11 |
Package Length | 11 |
PCB changed | 325 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
325 |
EDA / CAD Models |