Not Compliant | |
3A001a.2.c. | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PAL | |
2 | |
Yes | |
No | |
No | |
41.6 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
Tube | |
PAL | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) |
Package Width | 7.62(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |