Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Module | |
Attenuator | |
SMA Plug(Male)/SMA Jack(Female) | |
0 | |
18 | |
±0.3 | |
5(Typ) | |
1.35 | |
50 | |
500 | |
-55 | |
125 | |
Tray | |
Diameter | 9.4 |
Mounting | Stud |
Package Height | 7.92 |
Package Width | 9.14 |
Package Length | 22.1(Max) |