Maxim IntegratedMAX19794ETX+Voltage Variable Attenuators
Analog Voltage Variable Attenuator 44.7dB 500MHz 36-Pin TQFN EP
Compliant | |
5A991.g | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |