Maxim IntegratedMAX3814CHJ+Peripherals Misc
DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver 32-Pin TQFP
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver | |
SiGe Bipolar | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.2(Max) |
Package Length | 5.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |