Maxim IntegratedMAX4888AETI+TPCI Express Switches
PCI Express Switch 1Lanes 4-CH 28-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.5 |
Package Length | 5.5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |