50% Off
VCC (Visual Communications Company)MB403-W24-CWLED Modules
Uni-Color LED Modules
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.51 |
Automotive | No |
PPAP | No |
Diameter | 10.7 mm |
Mounting | Panel |
Package Length | 28.4(Max) mm |
Ships today
- Ships from:
- United States of America
- Date Code:
- 1844+
- Manufacturer Lead Time:
- 12 weeks
- Country Of origin:
- Mexico
- In Stock: 10 parts
- Price: $0.4018