LittelfuseMBR10100CTRectifiers
Diode Schottky Si 100V 10A 3-Pin(3+Tab) TO-220AB Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Si | |
Dual Common Cathode | |
100 | |
10 | |
120 | |
0.85@5A | |
1000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 9.15(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.67(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |