onsemiMBT35200MT1GGP BJT

Trans GP BJT PNP 35V 2A 1000mW 6-Pin TSOP T/R

ON Semiconductor has the solution to your circuit's high-voltage requirements with their PNP MBT35200MT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 35 V and a maximum emitter base voltage of 5 V.

4,328 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      4328
      Country Of origin:
      Malaysia
         
      • Price: $0.1480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,328 parts
      • Price: $0.1480