EU RoHS | Compliant |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 700/1700/1900 |
SIM Card | Yes |
SMS Supported | Yes |
Voice Supported | No |
Packet Data Rate (Kbps) | 300|375 |
Protocols Supported | TCP/UDP |
Product Depth (mm) | 28.2 |
Product Height (mm) | 2.2 |
Product Length (mm) | 28.2 |
Solutions | M2M |
Interface | I2C/SPI/UART/USB |
Minimum Operating Supply Voltage | 3.4VDC |
Typical Operating Supply Voltage | 3.8VDC |
Maximum Operating Supply Voltage | 4.2VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Generations and Technologies | CAT M1/CAT NB1 |