Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MOSFET | |
Enhancement | |
N | |
CW | |
LDMOS | |
65 | |
10 | |
10 | |
5.8@26V | |
833000 | |
220 | |
14.1 | |
2450 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.86(Max) |
Package Width | 10.01(Max) |
Package Length | 20.62(Max) |
PCB changed | 3 |
Supplier Package | OM-780 EP |
3 |