NXP SemiconductorsMHT1008NT1RF FETs
RF Power LDMOS Transistor for Consumer and Commercial
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
CW | |
LDMOS | |
18.6 | |
2450 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.83(Max) |
Package Width | 5.97(Max) |
Package Length | 6.73(Max) |
PCB changed | 3 |
Supplier Package | PLD-1.5W |
3 |
EDA / CAD Models |