EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Quad |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 3.3 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 640 |
Maximum Continuous Collector Current (A) | 125 |
Maximum Gate Emitter Leakage Current (uA) | 0.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 17 |
Package Width | 62 |
Package Length | 122 |
PCB changed | 14 |
Supplier Package | E3 |
Pin Count | 14 |