EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | D-Type |
Logic Family | HCT |
Latch Mode | Transparent |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Element | 1 |
Number of Selection Inputs per Element | 0 |
Number of Outputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Bus Hold | No |
Set/Reset | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 40@5V |
Absolute Propagation Delay Time (ns) | 56 |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 7.2 |
Maximum High Level Output Current (mA) | -7.2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 1000 |
Propagation Delay Test Condition (pF) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.5 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |
Lead Shape | Gull-wing |