EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Are you looking for a device with a high input electrical resistance? ON Semiconductor brings you their MMBFJ310LT1G JFET transistor. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.