onsemiMMBT2907AWT1GGP BJT

Trans GP BJT PNP 60V 0.6A 150mW 3-Pin SC-70 T/R

Jump-start your electronic circuit design with this versatile PNP MMBT2907AWT1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 165,000 parts

Regional Inventory: 144,000

    Total$62.10Price for 3000

    144,000 In stock: Ships today

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 144,000 parts
      • Price: $0.0207
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0229