EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Quad |
Maximum Collector-Emitter Voltage (V) | 3000 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 2.7 |
Maximum Continuous Collector Current (A) | 34 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 150 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 5.7(Max) |
Package Width | 23.25(Max) |
Package Length | 25.25(Max) |
PCB changed | 9 |
Tab | Tab |
Pin Count | 9 |