NXP Semiconductors MMRF1005HR5 RF FETs
Trans RF MOSFET N-CH 120V 3-Pin NI-780 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
CW|Pulsed RF | |
LDMOS | |
120 | |
10 | |
2.7 | |
10 | |
1000 | |
20 | |
340@50V | |
1.2@50V | |
58@50V | |
476000 | |
250(Typ) | |
20|22.7 | |
1300 | |
57 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Screw |
Package Height | 4.32(Max) mm |
Package Width | 9.91(Max) mm |
Package Length | 34.16(Max) mm |
PCB changed | 3 |
Supplier Package | NI-780 |
3 |
