EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | Pulse |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 110 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 2.4 |
Maximum VSWR | 5 |
Maximum Gate Source Leakage Current (nA) | 10000 |
Maximum IDSS (uA) | 100 |
Typical Input Capacitance @ Vds (pF) | 539@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 1.27@50V |
Typical Output Capacitance @ Vds (pF) | 86.7@50V |
Output Power (W) | 1000(Typ) |
Typical Power Gain (dB) | 21.4 |
Maximum Frequency (MHz) | 1215 |
Minimum Frequency (MHz) | 900 |
Typical Drain Efficiency (%) | 56 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 10.29(Max) |
Package Length | 32.39(Max) |
PCB changed | 5 |
Supplier Package | NI-1230S |
Pin Count | 5 |