EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Channel Mode | Enhancement |
Channel Type | N |
Mode of Operation | 2-Tone |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 68 |
Maximum Gate Source Voltage (V) | 12 |
Maximum Gate Threshold Voltage (V) | 2.7 |
Maximum VSWR | 5 |
Maximum Gate Source Leakage Current (nA) | 500 |
Maximum IDSS (uA) | 10 |
Typical Input Capacitance @ Vds (pF) | 30@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 21@28V |
Typical Output Capacitance @ Vds (pF) | 25@28V |
Output Power (W) | 4(Typ) |
Typical Power Gain (dB) | 19 |
Maximum Frequency (MHz) | 2000 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 33 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.83(Max) |
Package Width | 5.97(Max) |
Package Length | 6.73(Max) |
PCB changed | 4 |
Supplier Package | PLD-1.5 |
Pin Count | 4 |