EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Channel Mode | Enhancement |
Channel Type | N |
Mode of Operation | 1-Carrier W-CDMA |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 105 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 2.3 |
Maximum VSWR | 10 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 10 |
Output Power (W) | 100 |
Typical Power Gain (dB) | 19.5 |
Maximum Frequency (MHz) | 960 |
Minimum Frequency (MHz) | 720 |
Typical Drain Efficiency (%) | 48.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.86(Max) |
Package Width | 10.01(Max) |
Package Length | 20.62(Max) |
PCB changed | 5 |
Supplier Package | OM-780 EP |
Pin Count | 5 |