NXP Semiconductors MMRF1312GSR5 RF FETs
Trans RF MOSFET N-CH 112V 5-Pin NI-1230S T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Dual Common Source | |
Enhancement | |
N | |
Class-C | |
LDMOS | |
112 | |
10 | |
1053000 | |
1615(Typ) | |
19.6 | |
1215 | |
900 | |
59.7 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.08(Max) |
Package Width | 10.29(Max) |
Package Length | 32.39(Max) |
PCB changed | 5 |
Supplier Package | NI-1230S |
5 |