EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Mode of Operation | Class-C |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 112 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 2.3 |
Maximum VSWR | 20 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 10 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 2.5@50V |
Maximum Power Dissipation (mW) | 1053000 |
Output Power (W) | 1615(Typ) |
Typical Power Gain (dB) | 19.6 |
Maximum Frequency (MHz) | 1215 |
Minimum Frequency (MHz) | 900 |
Typical Drain Efficiency (%) | 59.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 10.29(Max) |
Package Length | 32.39(Max) |
PCB changed | 5 |
Supplier Package | CFM-F |
Pin Count | 5 |