NXP Semiconductors MMRF1317HR5 RF FETs
Trans RF MOSFET N-CH 105V 5-Pin NI-1230H T/R
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Dual Common Source | |
Enhancement | |
N | |
2 | |
Pulse | |
LDMOS | |
105 | |
10 | |
2.3 | |
10 | |
10 | |
2.43@50V | |
869000 | |
1300(Typ) | |
18.2 | |
1100 | |
1020 | |
58.1 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Screw |
Package Height | 4.83(Max) mm |
Package Width | 10.29(Max) mm |
Package Length | 41.28(Max) mm |
PCB changed | 5 |
Supplier Package | NI-1230H |
5 |
