Microchip TechnologyMPF050T-1FCSG325IField Programmable Gate Arrays - FPGAs
PolarFire Non-volatile FPGA
Compliant | |
3A991.a.2 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 325 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
325 |
EDA / CAD Models |