Microchip TechnologyMPF050T-FCVG484IField Programmable Gate Arrays - FPGAs
FPGA PolarFire Family 48000 Cells 1V/1.05V 484-Pin BGA Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | BGA |
484 |
EDA / CAD Models |