Microchip TechnologyMPF300T-1FCVG484EField Programmable Gate Arrays - FPGAs
FPGA PolarFire Family 300000 Cells 28nm Technology 484-Pin FBGA Tray
Compliant | |
5A002.a.1. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |