NXP SemiconductorsMRF101ANRF FETs
Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
MOSFET | |
Enhancement | |
N | |
1 | |
CW | |
LDMOS | |
133 | |
10 | |
2.7 | |
65 | |
1000 | |
10 | |
149@50V | |
0.96@50V | |
43.4@50V | |
7.1 | |
182000 | |
115(Typ) | |
21.1 | |
250 | |
1.8 | |
76.7 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 8.39(Min) |
Package Width | 4.83(Max) |
Package Length | 10.47(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |