EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | MOSFET |
Channel Mode | Enhancement |
Channel Type | N |
Mode of Operation | Pulse |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 133 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 65 |
Typical Input Capacitance @ Vds (pF) | 683@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 5.77@50V |
Typical Output Capacitance @ Vds (pF) | 219@50V |
Typical Forward Transconductance (S) | 33.5 |
Maximum Power Dissipation (mW) | 2941000 |
Output Power (W) | 1500(Typ) |
Typical Power Gain (dB) | 23 |
Maximum Frequency (MHz) | 500 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 73 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.86(Max) |
Package Width | 10.01(Max) |
Package Length | 32.33(Max) |
PCB changed | 4 |
Supplier Package | Case OM-1230G L |
Pin Count | 4 |