Top Searched
NXP SemiconductorsMRF6S20010GNR1RF FETs
Trans RF MOSFET N-CH 68V 3-Pin TO-270 GULL T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 5.97(Max) |
Package Length | 9.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-270 GULL |
3 | |
Lead Shape | Gull-wing |