EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | 2-Carrier W-CDMA |
Maximum Drain Source Voltage (V) | 68 |
Maximum Gate Source Voltage (V) | 12 |
Maximum VSWR | 10 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 2@28V |
Output Power (W) | 140(Typ) |
Typical Power Gain (dB) | 15.2 |
Maximum Frequency (MHz) | 2450 |
Typical Drain Efficiency (%) | 25 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 5.08(Max) mm |
Package Width | 13.8(Max) mm |
Package Length | 23.24(Max) mm |
PCB changed | 3 |
Supplier Package | NI-880S |
Pin Count | 3 |