EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | 1-Carrier W-CDMA |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 10 |
Typical Input Capacitance @ Vds (pF) | 176@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.6@28V |
Typical Output Capacitance @ Vds (pF) | 300@28V |
Output Power (W) | 100 |
Typical Power Gain (dB) | 19.5 |
Maximum Frequency (MHz) | 1510 |
Minimum Frequency (MHz) | 1470 |
Typical Drain Efficiency (%) | 32 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.32(Max) mm |
Package Width | 9.91(Max) mm |
Package Length | 20.7(Max) mm |
PCB changed | 3 |
Supplier Package | NI-780S |
Pin Count | 3 |