Compliant | |
3A001.b.3 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
Pulsed RF|WIMAX | |
65 | |
10 | |
10 | |
214@32V | |
0.87@32V | |
464@32V | |
120(Typ) | |
12 | |
3500 | |
3100 | |
40 | |
-65 | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.32(Max) mm |
Package Width | 9.91(Max) mm |
Package Length | 20.7(Max) mm |
PCB changed | 3 |
Supplier Package | NI-780S |
3 |