NXP SemiconductorsMRF8P18265HR6RF FETs
Trans RF MOSFET N-CH 65V 9-Pin Case 375I-03 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
1-Carrier W-CDMA | |
65 | |
10 | |
10 | |
72(Typ) | |
16 | |
1880 | |
1805 | |
43.7 | |
-65 | |
225 | |
Tape and Reel | |
Mounting | Screw |
Package Height | 5.08(Max) mm |
Package Width | 10.29(Max) mm |
Package Length | 41.28(Max) mm |
PCB changed | 9 |
Supplier Package | Case 375I-03 |
9 |