NXP Semiconductors MRFE6VP61K25GNR6 RF FETs
RF MOSFET Transistor
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Pulse | |
LDMOS | |
23 | |
600 | |
1.8 | |
72.3 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.86(Max) |
Package Width | 10.01(Max) |
Package Length | 32.33(Max) |
PCB changed | 5 |
Supplier Package | Case OM-1230G |
5 |