NXP SemiconductorsMRFE6VP61K25HR6RF FETs
Trans RF MOSFET N-CH 133V 5-Pin Case 375D-05 T/R
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 5.08(Max) mm |
Package Width | 10.29(Max) mm |
Package Length | 41.28(Max) mm |
PCB changed | 5 |
Supplier Package | Case 375D-05 |
5 |
EDA / CAD Models |