EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Type | MOSFET |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 179 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 65 |
Typical Input Capacitance @ Vds (pF) | 42.8@65V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.13@65V |
Typical Output Capacitance @ Vds (pF) | 13.7@65V |
Maximum Power Dissipation (mW) | 154000 |
Output Power (W) | 35(Typ) |
Typical Power Gain (dB) | 24.8 |
Maximum Frequency (MHz) | 512 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 75.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Screw |
Package Height | 4.45(Max) |
Package Width | 5.97(Max) |
Package Length | 20.45(Max) |
PCB changed | 3 |
Supplier Package | NI-360H-2SB |
Pin Count | 3 |