Reduced Price
NXP SemiconductorsMRFX1K80GNR5RF FETs
Trans RF MOSFET N-CH 179V 5-Pin Case OM-1230G T/R
Compliant | |
EAR99 | |
NRND | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MOSFET | |
Enhancement | |
N | |
CW | |
LDMOS | |
179 | |
10 | |
65 | |
765@65V | |
5.6@65V | |
216@65V | |
44.7 | |
3333000 | |
1800(Typ) | |
24.4 | |
400 | |
1.8 | |
75.7 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.86(Max) mm |
Package Width | 10.01(Max) mm |
Package Length | 32.33(Max) mm |
PCB changed | 5 |
Supplier Package | Case OM-1230G |
5 |