Top Searched

Micron TechnologyMT25QL128ABA1ESE-0SITFlash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin SOIC W Tray

Product Description

The MT25QL128ABA is a 3 V, multiple I/O serial NOR flash memory that features a high-speed SPI-compatible serial bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.

Clock frequency can reach 133 MHz for all protocols in STR and 90 MHz for all protocols in DTR and with its Dual/Quad I/O commands it increases through-put up to 90 MB/s. This version has a density of 128 Mb (16 MB) and is stacked as a 1 die.

Configuration settings can include both volatile and non-volatile and has a dedicated 64-byte OTP area outside the main memory that is readable and user-lockable. It has erase capability of bulk erase, sector erase of 64 KB uniform granularity, and subsector erase 4 KB, 32 KB granularity.

Import TariffMay apply to this part

Total In Stock: 50,572 parts

Regional Inventory: 8,687

    Total$3.03Price for 1

    8,687 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 8,687 parts
      • Price: $3.025
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 41,885 parts
      • Price: $3.025