Multi-Tech Systems, Inc MTQ-MNA1-B02.R1-SP Cellular Modules
CAT 1/LTE Cellular Module 700MHz/1700MHz/1900MHz M2M

MTQ-MNA1-B02.R1-SP Multi-Tech Systems, Inc
CAT 1/LTE Cellular Module 700MHz/1700MHz/1900MHz M2M
EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Obsolete |
HTS | 8542.31.00.01 |
Frequency Band (MHz) | 700/1700/1900 |
SIM Card | Yes |
Antenna Connector Type | U.FL |
SMS Supported | No |
Voice Supported | No |
Packet Data Rate (Kbps) | 300|375 |
Protocols Supported | FTP/HTTP/SMTP/SSL/TCP/UDP |
Solutions | M2M |
Interface | I2C/SPI/UART/USB |
Typical Operating Supply Voltage | 5VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Case |
Generations and Technologies | CAT 1/LTE |
ECCN: This product may be export controlled and require additional documentation.
本日発送
2 日後に発送
Please Login or Create an Account to access the BOM tool.
MTQ-MNA1-B02.R1-SP Multi-Tech Systems, Inc
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
CAT 1/LTE Cellular Module 700MHz/1700MHz/1900MHz M2M
EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Obsolete |
HTS | 8542.31.00.01 |
Frequency Band (MHz) | 700/1700/1900 |
SIM Card | Yes |
Antenna Connector Type | U.FL |
SMS Supported | No |
Voice Supported | No |
Packet Data Rate (Kbps) | 300|375 |
Protocols Supported | FTP/HTTP/SMTP/SSL/TCP/UDP |
Solutions | M2M |
Interface | I2C/SPI/UART/USB |
Typical Operating Supply Voltage | 5VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Case |
Generations and Technologies | CAT 1/LTE |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers