onsemiMUN2211T1GDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R

In addition to offering some of the benefits of traditional BJTs, the NPN MUN2211T1G digital transistor, developed by ON Semiconductor, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 338 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 465,901 parts

Regional Inventory: 174,901

    Total$0.14Price for 1

    174,901 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1406
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 30,901 parts
      • Price: $0.1406
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 144,000 parts
      • Price: $0.0248
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 291,000 parts
      • Price: $0.0261