onsemiMUN2211T3GDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R

ON Semiconductor brings you their latest NPN MUN2211T3G digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 338 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

13 parts: Ships in 11 days

    Total$0.02Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 13 parts
      • Price: $0.0240