onsemiMUN5213DW1T1GDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
In contrast to traditional transistors, ON Semiconductor's NPN MUN5213DW1T1G digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.