EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | -40 |
Maximum Drain Gate Voltage (V) | 40 |
Maximum Power Dissipation (mW) | 360 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Bag |
Supplier Temperature Grade | Military |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
Pin Count | 3 |
Lead Shape | Through Hole |