onsemiNCT375DR2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
The NCT375DR2G from ON semiconductor is a two-wire, serially programmable temperature sensor with an interrupt to signal out-of-limit conditions and a built-in, high-resolution, sigma-delta ADC. Runs on input voltages of 3.0 to 5.5V, has an operating temperature range of -55 to +125°C, and communicates via SMBus/I2C interface. This RoHS-compliant product is suitable for:
• Computer thermal monitoring
• Battery management
• Thermostat controls, and similar applications
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
